• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT3773-XJ DT3773-XJ Diamond cutting disc Diameter 230 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diamond cutting disc Laser HP2 230mm

  • Product strengths: Sheet body made of high-quality, temperature-resistant steel for permanently clean run, even in case of forced use
  • Large, durable diamond segments with optimum matching of diamond quality, size and concentration as well as composition of binder guarantee excellent cutting performance at maximum service life
  • Segmented sheet design enables fast material removal and efficient cooling
  • Large, durable diamond segments with optimum matching of diamond quality, size and concentration as well as composition of binder guarantee excellent cutting performance at maximum service life. The segments are connected extremely resistant to the blade body by means of sintered or laser welding processes and thus permit the forcing of the toughest applications.
  • Diameter 115 230 mm for dry cut only
  • Diameter from 300 mm is suitable for dry and wet cuts
  • Very robust, laser-welded diamond-cutting discs with a balanced ratio of cutting speed and service life when used in abrasive, compact materials of low hardness
  • Sheet body made of high-quality, temperature resistant steel for permanently clean run, even in case of forced use

Technical specifications

Product type

Diamond cutting disc

Dim

(Ø) 230 mm

(Ø)

230 mm

Features

Diamond

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896761 DEWALT DT3773-XJ DT3773-XJ Diamond cutting disc Diameter 230 mm 1 pc(s)

Description

Dewalt DT3773-XJ diamond cutting disc laser HP2 230mm

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)