• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCMST911N-XJ Rechargeable battery Cordless grass trimmer D-grip 54 V Cutting width (max.): 420 mm

1/16
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 479.00 / piece)
€ 479.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rechargeable battery technology: 54 Volt
  • Battery compatibility: 54 Volt XR FLEXVOLT batteries of every Ah class
  • Idle speed: Eco 0 - 4,000 / Normal 0 - 4,700 / min, Turbo 0 - 5,100 / min.
  • Cutting width 42 cm
  • Fade system: Bump Feed QUICKLOAD™
  • Wire thickness 2 mm - 2.7 mm
  • Weight (without battery/with 54 volt 9Ah battery/ with 54 volt 15Ah battery): 5.9 kg/ 7.4 kg/ 8.1 kg
  • Sound pressure level LPA (dB(A)): 83
  • Sound power level LWA (dB(A)): 94
  • Uncertainty factor K1 (dB(A)): 1.69
  • Vibration emission value ah (m/s²): 2.5
  • Uncertainty factor K1 (m/s²): 1.5
Product type

Cordless grass trimmer

Features

D-grip

Operating type

Rechargeable battery

Voltage

54 V

Cutting width (max.)

420 mm

Cutting method

Filament

Thread adjustment

Semi-automated

Weight

0

Battery voltage

54 V

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401904 DEWALT DCMST911N-XJ Rechargeable battery Cordless grass trimmer D-grip 54 V Cutting width (max.): 420 mm

Description

54 V brushless motor - much more power and longer running time
Open battery cage through this improved balance and reduced weight
Integrated hook for storage – easy and comfortable wall mounting
Magnesium transmission housing with excellent durability and low weight
Equipped with a D-Ring Grip
Simple and individually adjustable belt attachment at the rod for an improved weight distribution
Rod made of robust steel holds the impact better
42 cm cutting width with Pro Guard: Ideal for cutting large surfaces
Large QUICKLOAD™ coil: Increased cord capacity up to 2.7 mm (2.4 mm included)
LED user interface and variable speed trigger: Adjustment of the speed setting to maximize runtime
Choice of 3 modes: Eco / Normal / Turbo

This text is machine translated.

Scope of delivery

  • Battery-operated lawn trimmer with D-Ring handle
  • 2.4 mm QUICKLOAD™ coil
  • Shoulder strap

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 716.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)