• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DeWALT DWE7485RS-QS, 5800 RPM, 330 mm, 22 kg, 1 Stück(e) Table saw

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 855.00 / piece)
€ 855.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DEWALT DeWALT DWE7485RS-QS, 5800 RPM, 330 mm, 22 kg, 1 Stück(e) Table saw

  • Product strengths:Both-sided rack-guided parallel stop with eccentric fixing lever for high precision
  • Effective, Airlock-compatible dust extraction for a dust-free workplace and active health protection
  • Simple adjustment of cutting depth and inclination via large control elements
  • Low weight and compact design for easy transport
  • Recessed grips integrated into the saw table for a comfortable carrying
  • Extremely robust design with: Specially coated cutting table, glass fiber reinforced housing and protective frame
  • Large emergency off switch for security at the workplace

Technical specifications

Product type

Table saw

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3015062 DEWALT DeWALT DWE7485RS-QS, 5800 RPM, 330 mm, 22 kg, 1 Stück(e) Table saw

User & Safety Instructions

User & Safety Instructions 3015062 DEWALT DeWALT DWE7485RS-QS, 5800 RPM, 330 mm, 22 kg, 1 Stück(e) Table saw

Description

Dewalt DWE7485RS-QS Table Circular Saw 210 mm with Base frame

This text is machine translated.

Features

  • Technical data: Power consumption: 1,850 Watt
  • Idling speed 5,800 min-1
  • Inclination adjustment 0 – 48°
  • Max. Cutting depth at 90° / 45°: 65 / 45 mm
  • Max. Cutting capacity (right) 610 mm
  • Saw blade dimensions 210 x 30 mm
  • Saw blade slot (mm): 2.4
  • Saw blade body thickness (mm): 1.6
  • Gap thickness (mm): 2.2
  • Weight: 20.5 kg.
  • Sound pressure level LPA dB(A) 86
  • Sound power level LWA dB(A): 100
  • K dB(A) 3.0

What kind of Bench Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)