• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT1306-QZ Groover Carbide metal Disc Product size (Ø) 102 mm

EAN:
Part number:
Item no:
1/2
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Slot cutter HM 102/22/4.0mm 12WZ

  • Product strengths:LASER-CUT elongation slots for the effective elimination of any risk of distortion effectively contribute to further reduction of vibrations and thus the noise level.
  • The large, high resilient hard metal teeth can be re-ground up to 15 times
  • For the series of the series EXTREME Dewalt®, higher hardness qualities are used to guarantee the highest cutting quality and the maximum vertical distances at the same time.
  • The LASER-CUT BLADE BODY with a further increased concentricity and a further reduction of vibrations guarantees an even better cut result.
  • HM groove milling cutter (for blind plug milling DW 682 K = DT 1306

Technical specifications

Product type

Groover

Type

Disc

Material

Carbide metal

Drill hole Ø

22 mm

Content

1 pc(s)

Material properties

tempered

(Ø)

102 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896606 DEWALT DT1306-QZ Groover Carbide metal Disc Product size (Ø) 102 mm

Description

Dewalt DT1306-QZ slot cutter HM 102/22/4.0mm 12WZ

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)