• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT1475-QZ DT1475-QZ Circular saw blade 305 x 30 x 1.8 mm 1 pc(s)

1/8
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

305 mm

Bore Ø

30 mm

Thickness

1.8 mm

Circular saw blade size

305 x 30 x 1.8 mm

Material suitability

Fibre cement

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896612 DEWALT DT1475-QZ DT1475-QZ Circular saw blade 305 x 30 x 1.8 mm 1 pc(s)

Description

Dewalt DT1475-QZ circular saw blade PCD 305/30mm 16Z

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)