• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT20664-QZ Saw chain lubricant

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Saw chain, 46 cm

  • Product strengths:Comfortable working through low-vibration and recoil chain design
  • Low wear because of optimized oil-guide of the saw chain

Technical specifications

Product type

Saw chain lubricant

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2896672 DEWALT DT20664-QZ Saw chain lubricant

User & Safety Instructions

User & Safety Instructions 2896672 DEWALT DT20664-QZ Saw chain lubricant

Description

Dewalt DT20664-QZ saw chain, 46 cm

This text is machine translated.

Features

  • Technical data: Type of chain: Half chisel
  • Tooth division (inches): 3/8
  • Driver thickness (mm): 1.3
  • Number of drivers: 62
  • Suitable for guide rail length (cm): 46

What kind of Chainsaw & Branch Pruner Spares are you looking for?

More interesting products

(*All information is plus legal VAT)