• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT20688-QZ Saw chain lubricant

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Saw chain, 45 cm

  • Product strengths:Comfortable working through low-vibration and recoil chain design
  • Low wear because of optimized oil-guide of the saw chain

Technical specifications

Product type

Saw chain lubricant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896680 DEWALT DT20688-QZ Saw chain lubricant

Description

Dewalt DT20688-QZ saw chain, 45 cm

This text is machine translated.

Features

  • Technical data: Type of chain: Half chisel
  • Tooth division (inches): 3/8
  • Driver thickness (mm): 1.3
  • Number of drivers: 62
  • Suitable for guide rail length (cm): 45

What kind of Chainsaw & Branch Pruner Spares are you looking for?

More interesting products

(*All information is plus legal VAT)