• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT20702-QZ DT20702 Titanium 1-piece 44 mm 1 pc(s)

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 27.99
-21 %
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-tool saw blade titanium 55x44mm

  • Product strengths:Maximum cutting depth 55mm
  • 18 teeth per inch
  • Titanium-coated cutting surfaces for especially long durability

Technical specifications

Product type

Saw blade

Saw blade width

44 mm

Saw blade length

55 mm

Width

44 mm

Length

55 mm

Material

Titanium

Material properties

titanium-coated

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1927579 DEWALT DT20702-QZ DT20702 Titanium 1-piece 44 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1927579 DEWALT DT20702-QZ DT20702 Titanium 1-piece 44 mm 1 pc(s)

Description

Dewalt DT20702-QZ multi-tool saw blade titanium 55x44mm

This text is machine translated.

Features

  • Maximum cutting depth 55 mm
  • Titanium-coated cutting surfaces for particularly long life.
  • This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)