• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT43903-QZ Cutting disc 115 mm 1 pc(s) Metal, Stainless steel, Iron

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cut-off wheel 115x1.2x22.23 mm Inox

  • Product strengths:DEWALT Cutting and grinding discs are suitable for cutting stainless steel, iron and other metals, as well as general metal grinding operations, including welding and surface pre- and post-machining, depending on the disc
  • Industrial-quality aluminum oxide recipe for long durability, sophisticated cutting and long life
  • Suitable for use with cable and battery-angle grinders
  • OSA Security Certification

Technical specifications

Product type

Cutting disc

Content

1 pc(s)

(Ø)

115 mm

Bore Ø

22.23 mm

Thickness

1.2 mm

Material suitability

Metal

Stainless steel

Iron

Dim

(Ø) 115 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2896809 DEWALT DT43903-QZ Cutting disc 115 mm 1 pc(s) Metal, Stainless steel, Iron

User & Safety Instructions

User & Safety Instructions 2896809 DEWALT DT43903-QZ Cutting disc 115 mm 1 pc(s) Metal, Stainless steel, Iron

Description

Dewalt DT43903-QZ separating disc 115x1.2x22.23 mm Inox

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)