• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT43919-QZ DT43919 Grinding disc Diameter 230 mm Metal 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Roughing disk 230x6x22.23 mm metal

  • Product strengths:Dewalt Cutting and grinding wheels are suitable for cutting stainless steel, iron and other metals, as well as general metal grinding operations, including welding and surface pre- and post-machining, depending on the disc
  • Industrial-quality aluminum oxide recipe for long durability, sophisticated cutting and long life
  • Suitable for use with cable and battery-angle grinders
  • OSA Security Certification

Technical specifications

Product type

Grinding disc

Features

Glass fibre reinforced

Content

1 pc(s)

(Ø)

230 mm

Thickness

6 mm

Material suitability

Metal

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1927593 DEWALT DT43919-QZ DT43919 Grinding disc Diameter 230 mm Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1927593 DEWALT DT43919-QZ DT43919 Grinding disc Diameter 230 mm Metal 1 pc(s)

Description

Aluminum oxide formulation in professional quality. Reinforced fiber glass as the carrier material. Premium resin connection of the carrier material and grain size.

This text is machine translated.

Scope of delivery

  • High-perfomance roughing disk metal gekr 230 x 6 mm

More interesting products

(*All information is plus legal VAT)