• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT6927-QZ DT6927-QZ Chisel point bit Total length 400 mm Hex 1 pc(s)

1/6
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pointed chisel 400 mm hexagonal

  • Product strengths: Highly developed forging technology ensures that the material's structure is not interrupted in longitudinal direction
  • Together with a material-based induction heat treatment and a special surface coating, the highest tool qualities and the best durable properties are achieved

Technical specifications

Product type

Chisel point bit

Total length

400 mm

Tool holder

Hex

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896980 DEWALT DT6927-QZ DT6927-QZ Chisel point bit Total length 400 mm Hex 1 pc(s)

Description

Dewalt DT6927-QZ square chisel point 400mm

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)