• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DW096PK-XJ Level Range (max.): 100 m Optical magnification (max.): 26 x

1/6
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 585.00 / piece)
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Levellers, DW096PK

  • Product strengths: Can be spirit level set up with automatic 1° fine adjustment for particularly easy operation
  • Robust aluminum leveling plate ensures fast and precise settings
  • With 26-fold magnification to 100 meter range
  • Very high precision through double-leveling of +/- 2 mm per km distance
  • Short calibration times and optimal accuracy through precise and fast reacting magnet damping system
  • Versatile application by angle measurement in 360° horizontal circle

Technical specifications

Product type

Level

Range (max.)

100 m

Accuracy (+/-)

0.002 mm/m

Optical magnification (max.)

26 x

Weight

1.72 kg

Manufacturer's standards (no certificate)

Type

DW096PK-XJ

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015038 DEWALT DW096PK-XJ Level Range (max.): 100 m Optical magnification (max.): 26 x

Description

Dewalt DW096PK-XJ leveling device, DW096PK

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)