• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Pushbutton Ultrasound 212930 212930 M8 IO link

Product type
Pushbutton
Switching distance (max.)
400 mm
Outputs
IO link
Model
Ultrasound
Type
212930
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of the cable jacket: Other
Product type

Pushbutton

Type

212930

Switching distance (max.)

400 mm

Outputs

IO link

Enclosure material

Aluminium

Model

Ultrasound

Material properties

anodised

Size

M8

Min. temperature

-25 °C

Max. temperature

70 °C

IP67

Content

1 pc(s)

Idle current

40 mA

Supply voltage

18-30 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3817587 di-soric Pushbutton Ultrasound 212930 212930 M8 IO link

User & Safety Instructions

User & Safety Instructions 3817587 di-soric Pushbutton Ultrasound 212930 212930 M8 IO link

Description

Ultrasonic sensor Functional principle: Ultrasonic sensor, ultrasonic barrier, level Level conveyor Nominal switching distance (Sn): 400 mm Mounting distance (Sensor to sensor): 250 mm Operating voltage: 18 . 30 VDC switching output: Push-pull, 150 mA, NO/NC Interface: IO-Link (V1.1, COM2 38.4 kBd, Smart sensor profile) Voltage drop (max.): 2 V Housing material: Aluminium, black (anodized) Ambient temperature Operation: -25 . +70 °C Protection type IP 67 Connection: Plug, M8, 4-pin

This text is machine translated.