• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Pushbutton Ultrasound 214826 214826

Product type
Pushbutton
Contact type
1 change-over
Switching distance (max.)
400 mm
Model
Ultrasound
Type
214826
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of the cable jacket: Other
Product type

Pushbutton

Type

214826

Contact type

1 change-over

Switching distance (max.)

400 mm

Enclosure material

Aluminium

Model

Ultrasound

Material properties

anodised

Min. temperature

-25 °C

Max. temperature

70 °C

IP67

Content

1 pc(s)

Idle current

40 mA

Supply voltage

18-30 V

DC

150 mA

Aluminium

-25-70 °C

10 Hz

0 V ... 10 V / 0 mA ... 20 mA

Connector M8

NPN/NPN

Change-over contact (NO/NC)

Manual adjustment

Cuboid

40 mA

18-30 V

Other

IP67

12 mm

12 mm

82 mm

40-400 mm

Documents & Downloads

Datasheet

Datasheet 3817903 di-soric Pushbutton Ultrasound 214826 214826

User & Safety Instructions

User & Safety Instructions 3817903 di-soric Pushbutton Ultrasound 214826 214826

Description

Ultrasonic sensor Functional principle: Ultrasonic sensor, ultrasonic sensor, level Round conveyor Nominal switching distance (Sn): 400 mm mounting distance (sensor to sensor): 250 mm Operating voltage: 18 . 30 VDC switching output: Push-pull, 150 mA, NO/NC Interface: IO-Link (V1.1, COM2 38.4 kBd, Smart sensor profile) Voltage drop (max.): 2 V Housing material: Aluminium, black (anodized) Ambient temperature Operation: -25 . +70 °C Protection type IP 67 Connection: Plug, M8, 4-pin

This text is machine translated.