• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Pushbutton Ultrasound 213062 213062

Product type
Pushbutton
Contact type
1 change-over
Switching distance (max.)
800 mm
Model
Ultrasound
Type
213062
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of the cable jacket: Other
Product type

Pushbutton

Type

213062

Contact type

1 change-over

Switching distance (max.)

800 mm

Enclosure material

Brass (Ni-plated)

Model

Ultrasound

Material properties

nickel plated

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Content

1 pc(s)

Idle current

40 mA

Supply voltage

18-30 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3817512 di-soric Pushbutton Ultrasound 213062 213062

User & Safety Instructions

User & Safety Instructions 3817512 di-soric Pushbutton Ultrasound 213062 213062

Description

Ultrasonic sensor Functional principle: Ultrasonic sensor, ultrasonic barrier Nominal switching distance (Sn): 800 mm Mounting distance (Sensor to sensor): 550 mm Operating voltage: 18 . 30 V DC switch output: Push-pull, 150 mA, NO/NC Interface: IO-Link (V1.1, COM2 (38.4 kBd), Smart sensor profile) Voltage drop (max.): 2 V Housing material: Brass (nickel-plated) Ambient temperature Operation: -25 . +70 °C Protection type IP 67 Connection: Plug, M12, 4-pin

This text is machine translated.