• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digital Window Thermometer

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital Window Thermometer

  • Transparent display
  • Weather-proof
  • Suitable for outdoor areas

Technical specifications

Reading range - indoor temperature

- °C

Product type

Window thermometer

Reading range - outdoor temperature

-25 - +70 °C

Functions

Outside temperature

Inside temperature

Indoor humidity

-

Outdoor humidity

-

Case colour

White

Station power supply

LR44 button cell, included

Content

1 pc(s)

Hub dimensions

40 x 90 x 15 mm

Resolution

0.1 °C

Operating voltage

LR44 button cell (included)

Weight

0.1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 646244 Digital Window Thermometer

Description

This digital window thermometer is suitable both for the indoor and for the outdoor area.

Features

  • Min and max values with automatic resetting

Scope of delivery

  • Window thermometer
  • Holder
  • Self-adhesive foil
  • Battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.97€ 56.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)