• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus 2D barcode scanner Corded 1D, 2D Imager White, Petrol USB, USB type A

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Barcode Scanner

  • Precise scanning of 1D & 2D barcodes (barcodes / QR codes)
  • High scan security: Very low error rate of 1 : 5,000,000 for secure identification in critical work processes.
  • Generous scan angle: ±360° rotation angle as well as ±65° tilt and declination angle for flexible scanning from almost any position.
  • High-resolution image sensor: CMOS sensor with 1280 × 1024 pixels provides for precise recognition of fine and dense barcodes.
  • Shock-resistant casing with drop-resistance up to 3 m - designed for daily use.
  • Wide code support: All relevant 1D and 2D codes incl. GS1 DataBar, Data Matrix and QR Code.
  • Flexible system integration: USB-HID, USB-COM and RS232 enable easy connectivity to modern and existing systems.
  • Plug and Play - no additional drivers needed
  • Healthcare-appropriate, anti-bacterial casing
  • IP52 protection type: Dust and protected against dripping water
  • Ergonomic & light: Compact design with only 171.6 g weight for fatigue-free working with high scanning frequency.

Technical specifications

  • Scan technology: 2D Area Imager
  • Light source: White light, green target cross
  • Image sensor CMOS 1280 x 1024 pixels
  • Scan angle: Rotation angle ±360°,tilt angle ±65°, declination angle ±65°
  • Reading accuracy / error rate: 1 : 5,000,000
  • Number of scans per second: 300 scans
  • Antibacterial housing: Suitable for medical and healthcare applications
  • Suitable for medical and health-related applications: The housing and trigger material has been tested for antibacterial properties against Staphylococcus aureus and Escherichia coli in accordance with the GB 21551.2-2010 standard
  • Reading distance:
  • Code 39 (5 mil): 50 - 230 mm, EAN-13 (13 mil): 55 - 400 mm, QR Code (15 mil): 75 - 270 mm, Code 128 (5 mil): 65 - 220 mm
  • Supported codes:
  • 1D: Codabar, Code39, Code 32 Pharmaceutical (PARAF), Interleaved 2 of 5, NEC 2 of 5, Code 2, Straight 2 of 5 Industrial, Straight 93 of 5 IATA, Matrix 2 of 5, Code 11, Code 128, GS1-128, UPC-A, UPC-e, EAN/JAN-8, EAN/JAN-13, MSI, GS1 DataBar Omnidirectia
  • 2D: Code block A, code block F, PDF417, micro PDF417, GS1 composite codes, QR Code, Data Matrix, MaxiCode, Aztec, HANXIN
  • INTERFACE USB-HID, USB-COM, RS232
  • Scan modes: Manual mode, continuous mode, automatic detection mode
  • Plug & Play, no driver installation necessary (USB-HID)
  • Including scanner holder
  • Compatible operating systems include Windows, Android, iOS, Mac and Linux
  • Operating voltage DC 5 V ±5 %
  • Current consumption: Operation approx. 225 mA / standby approx. 124 mA
  • Operating temperature: -20 °C to +50 °C
  • Storage temperature –40 °C to +70 °C.
  • IP protection class IP52 – dust proof / protection against dripping water
  • Dimensions 102 x 71 x 177 mm
  • Weight 171.6 g
  • Material: plastic
  • Product color: White, petrol
  • Cable length 2 m (USB-A - RJ45)
  • Cable color black
Product type

2D barcode scanner

Type

DA-81006

Scanning technology

Imager

Readable code types

1D

2D

Reading distance (max.)

400 mm

Scanning confirmation

Acoustic

Scan rate

300 Scans/s

Cordless scanning

Corded

Range of use

Logistics

Retail

Manufacturing

Healthcare

Pharmacies

Libraries

Factory colour

White

Petrol

Interfaces

USB

USB type A

Cable length

2 m

Protection class

IP52

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3815421 Digitus 2D barcode scanner Corded 1D, 2D Imager White, Petrol USB, USB type A

Description

The Advanced Barcode Scanner is the ideal solution for all working areas in which reliability, speed and easy handling are crucial. Equipped with modern 2D scanning technology, the device records both classical 1D barcodes and modern 2D codes quickly and precisely - regardless of whether these are labels, documents or digital codes on displays. Thanks to the high scanning power at up to 300 scans per second, even large scanning volumes can be handled efficiently. The clearly visible green target cross in combination with the white lighting light ensures intuitive alignment and reduces incorrect tests in daily use. The generous scan angle allows easy scanning from almost any position without interrupting the workflow. The advanced barcode scanner impresses through its versatility and fits flexibly to different working environments. Various scan modes - manual, continuous and automatic detection mode - allow optimum adaptation to individual processes. The broad support of common barcode standards makes the scanner a future-proof solution for a wide range of applications, from administration and logistics to medical applications. Several interfaces are available for easy integration in existing systems. In USB-HID mode, the scanner is ready to use immediately and works without additional driver installation. This makes it Ideal suitable for fast rollout at several workstations. The scanner holder included in delivery also supports the stationary operation, for example at checkouts, workstations or laboratory tables. Even in daily continuous use the Advanced barcode scanner impresses through its ergonomic design and the low weight. The robust housing can be disinfected and is designed for use in medical and hygienically sensitive environments. The smooth surface allows quick and easy cleaning in everyday life. With the IP52-protection class the scanner is additionally protected against dust and dripping water and is thus best equipped for the professional daily routine.


This text is machine translated.

More interesting products

(*All information is plus legal VAT)