• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus A-MO6A 8/8 HRS Cat 6a RJ45 modular plug, shielded, incl. kink protection sleeve A-MO6A 8/8 HRS Plug, straight No

Image similar
Packaging type
Bulk
Product type
RJ45 connector
Connector type
Plug, straight
No. of pins
8P8C
Specification
CAT 6A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 7.99
-65 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cat 6a RJ45 modular plug, shielded, incl. kink protection sleeve

Our service for you

Technical specifications

  • Performance property: Cat 6A, 10GBase-T
  • Application areas: Patch cable assembly
  • Fully shielded with strain relief for installation cable
  • Incl. Comb
  • plug cycles: ≥ 750 (ISO/IEC 11801, IEC 60603-7-5)
  • Material plug-in
  • casing: Polycarbonate, natural plug contact: Phosphor bronze, nickel 0.8 μ gold-plated Material shield plate: Brass 0.5 mm, 2 μ nickel-plated Flammability: UL 94V-2 insertion force: 30N max. (IEC 60603
  • -5 Cu) Diameter: AWG (27/7 ... 24/7)
  • Operating temperature: -20 °C to +60 °C
  • Current carrying capacity: 1A at 50 °C
  • Extra diameter Cable sheath: 5.5 ... 6.2mm
  • Connection type: Crimp
  • Design: Plug
  • (Plug) AWG Range (MIN): 5.5 … 6.2
  • Color: Transparent
  • suitable for flat cable: no
  • suitable for stranded conductor: Yes
  • suitable for solid conductor: no
  • suitable for round cable: Yes
  • shielded: Yes
  • Category: 6A (IEC)
  • Special tool required: Yes
  • Connector type: RJ45 8(8)
Packaging type

Bulk

Type

A-MO6A 8/8 HRS

Product type

RJ45 connector

Connector type

Plug, straight

No. of pins

8P8C

CAT 6A

Connector standard

RJ45 Cat6

AWG max.

22

AWG (min.)

23

Connection

Cut & Clip

No. of rows

1

Weight

1 g

Factory colour

Yellow

Content

1 pc(s)

Contact material

Phosphorus bronze gold plated

Material

Polycarbonate (PC)

Width

13.4 mm

Height

12.9 mm

Length

44.65 mm

RoHS-compliant

Yes

Features

shielded housing

+ strain relief gland

Max. temperature

60 °C

Min. temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2246439 Digitus A-MO6A 8/8 HRS Cat 6a RJ45 modular plug, shielded, incl. kink protection sleeve A-MO6A 8/8 HRS Plug, straight No

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)