Digitus socket with USB A & USB-C™ ports, flush-mounted
USB-C charging port
2x USB A charging port
Automatic adjustment of the charging current
Technical specifications
USB charging current max. 3100 mA
Product type
USB charging socket
Light bulb features
incl. USB
Outlets
0
Mounting type
Flush mount
Mounting depth
38 mm
Factory colour
White
Dim
(W x H x D) 90 x 90 x 60 mm
Width
90 mm
Height
90 mm
Depth
60 mm
Content
1 pc(s)
Weight
0.16
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361785 Digitus DA-70618 USB charging socket incl. USB White
Description
Charge smartphones and tablets directly at the wall socket! With Digitus DIGITAL® USB charging socket you can even charge 3 smartphones or tablets at the same time. Charge a USB-C™ device with up to 14W (5V / 2.8A) and two USB A devices with up to 14W (5V / 2.8A). For example, charge your smartphone and tablet at the same time with a total of 15.5 W of available charging power. Protect yourself and your family with the built-in electronic short-circuit and overload protection of the USB ports. Upgrade your existing electrical installation and you can charge your USB devices directly at the wall socket at any time.
This text is machine translated.
Features
USB-C charging port
2x USB A charging port
Intelligent parallel use of all connections (USB total up to 3.1 A)
Color: Pure white RAL 9003
Automatic adjustment of the charging current
Short-circuit and overload protection
Description
Charge smartphones and tablets directly at the wall socket! With Digitus DIGITAL® USB charging socket you can even charge 3 smartphones or tablets at the same time. Charge a USB-C™ device with up to 14W (5V / 2.8A) and two USB A devices with up to 14W (5V / 2.8A). For example, charge your smartphone and tablet at the same time with a total of 15.5 W of available charging power. Protect yourself and your family with the built-in electronic short-circuit and overload protection of the USB ports. Upgrade your existing electrical installation and you can charge your USB devices directly at the wall socket at any time.
This text is machine translated.
Features
USB-C charging port
2x USB A charging port
Intelligent parallel use of all connections (USB total up to 3.1 A)
Color: Pure white RAL 9003
Automatic adjustment of the charging current
Short-circuit and overload protection
What kind of Sockets & Switches (Misc.) are you looking for?