• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DA-71111 M.2 SSD enclosure USB A (USB 3.0) 5 GBit/s M.2 SATA 2230, 2242, 2260, 2280 DA-71111

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIGITUS M.2 SSD hard-disk casing USB 3.0 Black

  • Support M.2 SATA SSDs
  • SATA data transfer rate up to 6 Gbit/s
  • Support M.2-module type 2280 (80 mm), 2260 (60 mm), 2242 (42 mm) and 2230 (30 mm)
  • Power supply via USB 3.0 port, no additional power supply needed
  • Supports Hot plugging and is Plug & Play-capability
  • Supports UASP (USB attached SCSI protocol)

Technical specifications

Product type

M.2 SSD enclosure

HDD connection

M.2 SATA

Compatible with

2230

2242

2260

2280

Supported HDD size (max.)

8 TB

Interfaces

USB A (USB 3.0)

Transfer rate

5 GBit/s

Power supply (LOV)

via USB

Material

Aluminium

Factory colour

Black

Width

39 mm

Height

10 mm

Depth

97 mm

Dim

(W x H x D) 39 x 10 x 97 mm

Weight

45 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1848795 Digitus DA-71111 M.2 SSD enclosure USB A (USB 3.0) 5 GBit/s M.2 SATA 2230, 2242, 2260, 2280 DA-71111

User & Safety Instructions

User & Safety Instructions 1848795 Digitus DA-71111 M.2 SSD enclosure USB A (USB 3.0) 5 GBit/s M.2 SATA 2230, 2242, 2260, 2280 DA-71111

Description

The external SSD housing enables the external connection of M.2 SATA SSDs via the USB 3.0 port of your PC / notebook. Support M.2-Module Type: 2280 (80 mm), 2260 (60 mm), 2242 (42 mm) and 2230 (30 mm). The M.2 SATA interface provides fast data transfer rates up to 6 Gbit/s. Furthermore, the SSD housing hot plugging and is Plug & Play-capable. This UASP also offers support for improved performance. The slim and elegant aluminum casing allows you to retrieve your data easy to carry and can be used anywhere quickly. There is no additional power supply is required, the power supply is via the USB 3.0 port of your PC / notebook.

This text is machine translated.

Scope of delivery

  • External SSD housing, M.2-USB 3.0
  • USB cable (USB 3.0 micro A to USB A), 20 cm
  • Screw set
  • Screwdrivers
  • User manual.

System requirements

  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 8.1
  • Windows® 10
  • Mac OS 10.8 and higher
  • Linux Kernel 2.6 and higher.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.