
Number
Digitus DB-300334-020-S DisplayPort / USB-C® Adapter [1x USB-C® - 1x DisplayPort plug] Black Shielded, Round 2 m
Technical specifications
- Product type
TV/monitor Adapter
- Connection type
DisplayPort
USB-C®
- No. of A connectors
1 x
- Type A
USB-C®
- No. of B connections
1 x
- Type B
DisplayPort plug
- Cable length
2 m
- Factory colour
Black
- Video resolution
1920 x 1080 Pixel
2560 x 1440 Pixel
3840 x 2160 Pixel
4096 x 2160 Pixel
7680 x 4320 Pixel
- Connector version
straight
- Cable features
Shielded
Round
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
- DisplayPort version
DisplayPort 1.4
Copper
- Cable design
Round
- Signal flow direction
Unidirectional (uni)
- Cable specs
DisplayPort 1.4
- Connections
DisplayPort plug
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2884243 Digitus DB-300334-020-S DisplayPort / USB-C® Adapter [1x USB-C® - 1x DisplayPort plug] Black Shielded, Round 2 m





