• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-1617-005 RJ45 Patch cable CAT 6 U/UTP 0.50 m Grey Halogen-free 1 pc(s)

Product type
Patch cable
Specification
CAT 6
Shielding
U/UTP
Connection type
RJ45
Cable length
0.50 m
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus CAT 6 U-UTP Patch cable, Cu, LSZH AWG 26/7, length 0.5 m, color gray

  • With LSZH outer sheath (Low Smoke Zero Halogen) for best fire behavior and low smoke emission
  • Transparent red colored plug for easy identification of the category 6 (250 MHz)
  • Inner conductor: Copper (Cu)
  • PoE+ compatible
  • Hoods with bend protection, strain relief and rest lever protection
  • Length designation on the hoods

Technical specifications

Product type

Patch cable

CAT 6

U/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.50 m

Factory colour

Grey

Connector version

straight

Cable features

Halogen-free

26/7

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

Halogen-free

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 993382 Digitus DK-1617-005 RJ45 Patch cable CAT 6 U/UTP 0.50 m Grey Halogen-free 1 pc(s)

Certificate

Certificate 993382 Digitus DK-1617-005 RJ45 Patch cable CAT 6 U/UTP 0.50 m Grey Halogen-free 1 pc(s)

Description

The Digitus® Category 6 Class E patch cables are manufactured and tested according to ISO/IEC 11801 and DIN EN 50173 CAT 6 Standard. They guarantee that the cable installation meets the ISO & EN channel specification and offer excellent performance in the Digitus® CAT 6 cabling. The power has been tested up to 250 MHz, including performance features such as close-up crosstalk ("NEXT"). The Digitus® patch cables have been specially developed to meet all requirements in the various application areas. Each cable is equipped with a molded kink protection sleeve with strain relief. The bushing also has a locking lever protection, which prevents the cable from getting caught and the break of the locking lever from the plug. The red color of the plugs makes it easy to identify the category 6.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)