• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-10130-1 Network card 1 GBit/s RJ45, PCI-Express

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gigabit Ethernet PCI Express card, 32-bit, low-profile bracket, chipset: Realtek RTL8111H

  • Equips a PC with an additional Gigabit connection via PCI ExpressGigabit data transfer at up to 1000 MbpsLow profile sheet also for computers with small space

Technical specifications

  • Operating temperature: 0 °C to 55 °COperating humidity 0% - 85% RH (non-condensing)Supports Windows 10, 8.1, 8, 7, Win-Server2008 / 2016, Linux, VMware, FreeBSD
Product type

Network card

Interfaces

RJ45

PCI-Express

No. of Gigabit LANs

1 x

No. of LAN ports

1 x

Transfer rate

1 GBit/s

LAN transfer rate

1000 MBit/s

10 MBit/s

100 MBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2595269 Digitus DN-10130-1 Network card 1 GBit/s RJ45, PCI-Express

Description

With the Digitus Gigabit network card you can equip your PC with an additional network interface. ideal for setting up a proxy server or a firewall. Through the low-profile slot bracket, the card can also be installed in compact housings.

This text is machine translated.

Features

  • Supports 10/100/1,000 Mbps networks with automatic detection and settingSupports Auto MDI/MDIX crossover at all speedsSupports Windows 10, 8.1, 8, 7, Win-Server2008 / 2016, Linux, VMware, FreeBSD

Scope of delivery

  • Low Profile Slot bracket
  • Quick start guide
  • Support CD-ROM

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)