• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-10163 Network card 10 GBit/s

1/8
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

189 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Network card

Transfer rate

10 GBit/s

Version

Cable

Type A

RJ45 plug

Type B

RJ45 plug

Height

50 mm

Length

150 cm

Width

100 mm

No. of A connectors

2 x

No. of B connections

1 x

Cable use

Networks

Cable features

incl. RJ45 socket

fixable

Connector version

straight

Connection type

RJ45

Weight

680 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2884252 Digitus DN-10163 Network card 10 GBit/s

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)