• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-19 KEY-1U-SW 19 inch Server rack cabinet slider 1 U Retractable Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Keyboard drawer for network & server cabinets

  • Safe storage of documents
  • Lockable
  • Load bearing capacity: 25 kg

Technical specifications

Product type

Server rack cabinet slider

Features

Retractable

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Load capacity (max.)

25 kg

Dim

(W x H x D) 483 x 44 x 400 mm

Material

Steel

Content

1 pc(s)

Factory colour

Black

Width

483 mm

Height

44 mm

Depth

400 mm

Rack size

483 mm (19")

Keyboard layout

Numeric keypad

Weight

7000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 993045 Digitus DN-19 KEY-1U-SW 19 inch Server rack cabinet slider 1 U Retractable Black

Description

Suitable for all DIGITUS® 19" cabinets excepting unmounted wall mounting cabinets. For secure storage of keyboards, documents etc.

· Fixing at mounting angles
· Lockable
· Extractable
· Inner size: WxD 420x390mm
· Inclusive fixing for mounting on the profile

Features

  • To be mounted on the 48.3 cm (19") corner profiles
  • Extendable

Scope of delivery

  • Document Storage
  • Mounting kit

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)