• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-19 SET-S 19 inch Server rack cabinet fixings Silver

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus 48.3 cm (19 ") Fastening set

  • Set = 50 sets.
  • Universally suitable screws and cage nuts

Technical specifications

Product type

Server rack cabinet fixings

Suitable for server rack cabinet (inch)

19 inch

Material

Steel

Content

50 pc(s)

Factory colour

Silver

Rack size

483 mm (19")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 972225 Digitus DN-19 SET-S 19 inch Server rack cabinet fixings Silver

Description

Suitable for all Digitus 48.3 cm (19 ") Cabinets. For secure mounting of components to the 48.3 cm (19 ") angle profiles.

Features

  • Steel
  • Screws
  • Cage nuts
  • Black plastic washers disc
  • Set = 50 sets.

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)