
Highlights & Details
Digitus DN-651129 16 ports industrial gigabit switch, unmanaged, DIN rails and wall mounting, redundant power supply
- 16 x RJ45 ports 10/100/1000MbpsSuitable for high temperature ranges from -40°C ~ 80°C.Redundant power supply via terminal clampsSuitable for mounting on DIN rail (DIN rail)
Technical specifications
- Backplane Bandwidth : 56 GbpsForwarding capacity : 42 MppsPackage buffer memory 4.1 MbitFull duplex flow control IEEE802.3xNetwork protocols : IEEE802.3, IEEE802.3i, IEEE802.3u, IEEE802.3ab, IEEE802.3z, IEEE802.3xInput voltage 12 - 52 V DC, redundant powerPower consumption : Less than 10 W.Overvoltage protection +/- 4 kVSupports air discharge: +/- 12kVSupports contact discharge: +/-8kVIndustry standards : IEC 61000-4-4(EFT) IEC 61000-4-5 (Surge), Shock IEC 60068-2-27, Fire IEC 60068-2-32, Vibration IEC 60068-2-6Average operating time 300,000 hOperating temperature: -40°C to 80°CStorage temperature : -40°C ~ 80°C.Operating humidity 5% ~ 95% (non-condensing)Jumbo frame size : 9 kBAluminium casingIndustrial use: YesManaged: No.Mounting type: Top hat railSuitable for outdoor use: No.Power over Ethernet (PoE ): No.Protection against vandalism: No.VLAN: No.
- Product type
Industrial Ethernet switch
- LAN transfer rate
10 MBit/s
100 MBit/s
1000 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
16
- 10/100/1000 Mbps ports
16 x
- Port type
RJ45
- Auto-uplink at each port
No
- Jumbo frames
Yes
- Power supply (LOV)
mains-powered
mains-powered (redundant)
via DC in
via DIN rail PSU
- MAC addresses
8000
- Weight
900 g
- Width
175.6 mm
- Height
45.5 mm
- Depth
135 mm
- Type
DN-651129
- Interfaces
RJ45
IP40
- Factory colour
Blue
- Operating voltage
52 V
- Current consumption
10 W
- Max. ambient temperature
80 °C
- Min. ambient temperature
-40 °C
- Port
16 ports
- Length
150 cm
- Product type description
Switch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2757422 Digitus DN-651129 DN-651129 Industrial Ethernet switch 16 ports 10 / 100 / 1000 MBit/s
User & Safety Instructions
User & Safety Instructions 2757422 Digitus DN-651129 DN-651129 Industrial Ethernet switch 16 ports 10 / 100 / 1000 MBit/s
Description
This text is machine translated.
Features
- Protects against shocks and vibrationsIntegrated surge protectionFull duplex flow control IEEE802.3xAuto negotiation/Auto MDI/MDI-X functionFanless design with protection class IP40
Scope of delivery
- User manual
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































