
Highlights & Details
TP-LINK TL-SG 1024 DE 24-Port Network Switch
- 24 10/100/1000Mbps RJ45 ports
- Provides network monitoring, traffic prioritization and VLAN features
- Innovative energy-efficient technology reduces power output by up to 40%
- Simple network set-up on top of plug-and-play connectivity
- Centrally manage all Easy Smart Switches with Easy Smart Configuration Utility
Technical specifications
- Product type
Network switch
- Transfer rate
1 GBit/s
- Ethernet ports
24
- 10/100 Mbps ports
24 x
- 10/100/1000 Mbps ports
24 x
- MAC addresses
8000
- Weight
2.027
- Width
150 mm
- Height
50 mm
- Depth
150 mm
- Type
TL-SG1024DE
- Interfaces
RJ45
- Factory colour
Multicolour
- Port
24 ports
- Length
150 cm
- Mounting type
Rack
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 557138 TP-LINK TL-SG1024DE TL-SG1024DE Network switch 24 ports 1 GBit/s
User & Safety Instructions
User & Safety Instructions 557138 TP-LINK TL-SG1024DE TL-SG1024DE Network switch 24 ports 1 GBit/s
User & Safety Instructions 557138 TP-LINK TL-SG1024DE TL-SG1024DE Network switch 24 ports 1 GBit/s
Description
You now have the choice to go green when upgrading to a gigabit network! This new generation of TL-SG1024DE 24-Port Gigabit Easy Smart Switch features the latest energy-efficient technologies that can greatly expand your network’s capacity with much less power. It automatically adjusts power consumption according to the link status and cable length to limit the carbon footprint of your network.
Power down Idle Ports
When a computer or network equipment is off, the corresponding port of a traditional switch will continue to consume considerable amounts of power. The TL-SG1024DE can automatically detect the link status of each port and reduce the power consumption of ports that are idle.
Power Budget According to Cable Length
Ideally, shorter cables would use less power with less power degradation over their length; this is not the case with most devices as they will use the same amount of power across the cable regardless of whether it is 10 or 50 meters in length. The TL-SG1024DE analyzes the length of the Ethernet cable connected and adjusts the power usage accordingly, rather than keeping the power consumption in a conventional solution.
Ease of Use
TL-SG1024DE is easy to use and manage. Auto MDI/MDI-X crossover on all ports eliminates the need for crossover cables or uplink ports. Auto-negotiation on each port senses the link speed of a network device (either 10, 100, or 1000 Mbps) and intelligently adjusts for compatibility and optimal performance. Its compact size makes it ideal for desktops with limited space while also being rack-mountable, convenient and safe. Dynamic LED lights provide real-time work status display and basic fault diagnosis.
What This Product Does
The TL-SG1024DE 24-Port Gigabit Easy Smart switch is an ideal upgrade from an unmanaged switch, designed for Small and Medium Business networks that require simple network management. Network administrators can effectively monitor traffic via Port Mirroring, Loop Prevention and Cable Diagnostics features. To optimize traffic on your business network, TL-SG1024DE offers both port and tag based QoS to keep latency-sensitive traffic moving smoothly and jitter-free. Additionally, port-based, tag-based and MTU VLAN can improve security and meet more network segmentation requirements. Moreover, with its innovative energy-efficient technology, the TL-SG1024DE can save up to 40% of power consumption, making it an eco-friendly solution for your business network.
Simple &Effective Management
TP-LINK’s Gigabit Easy Smart switch, TL-SG1024DE offers network monitoring for users to observe traffic behavior. With Port Mirroring, Loop Prevention and Cable Diagnostics features, TL-SG1024DE can identify and even locate connection problems on your business network. Moreover, administrators can designate the priority of the traffic based on Port Priority and 802.1P Priority, to ensure that voice and video are always clear, smooth and lag-free. Additionally, to improve security and network performance, TL-SG1024DE supports MTU VLAN, port-based VLAN and 802.1Q-based VLAN functions. TL-SG1024DE is an upgrade from the plug-and-play Unmanaged Switch, delivering great value while empowering your network and similarly delivering great value to the end user.
Features
- 24 ports with auto-tuning offer an intelligent integration of 10, 100 and 1000 Mbps hardware
- The innovative Green IT saves up to 40% energy
- Supports IEEE 802.3x flow control for reliable data transfer
- 10K jumbo frames improve the performance of the transmission of large amounts of data
- Effective network monitoring through port mirroring, Loopback detection and cable diagnostics
- Port and tagbasierendes QoS allows the fluid flow of latency-sensitive applications
- Numerous VLAN features improve safety by traffic segmentation
- IGMP Snooping optimizes the performance when using multicast applications
Scope of delivery
- TL-SG 1024 DE
- Power supply cable
- Quick installation guide
- CD
- Rack mounting kit
- Rubber feet.
Frequently Bought Together
(*All information is plus legal VAT)€ 151.46*
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































