• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-82021-1 LAN, SC Duplex Network media converter 100 MBit/s

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fast Ethernet Media Converter, RJ45 / SC

  • The perfect converter solution for various fiber media
  • Distance up to 20km
  • Sends data in high quality and additionally provides excellent reliability
  • Complies with IEEE 802.3 Ethernet and IEEE 802.3u Fast Ethernet standards

Technical specifications

Product type

Network media converter

Interfaces

1x LAN (10/100 Mbps)

1x SC Duplex

Link

LAN

SC Duplex

Transfer rate

100 MBit/s

Length

120 mm

Width

70 mm

Height

26 mm

Weight

180 g

Version

Cable

Factory colour

Multicolour

Type A

RJ45 8p8c plug

Type B

RJ45 8p8c plug

Cable use

RJ45

Connection type

RJ45

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1345809 Digitus DN-82021-1 LAN, SC Duplex Network media converter 100 MBit/s

Conformity certificate

Conformity certificate 1345809 Digitus DN-82021-1 LAN, SC Duplex Network media converter 100 MBit/s

Description

The Media Converters from DIGITUS are the ideal solution for the migration of Copper and Fiber Network Signals. From now on, you are able to access the Fiber Technology and transfer network signals over several kilometers without renewing your whole Network Infrastructure. The huge variety of Products fulfil your individual needs. The intiutive operation guarantees a quick and easy Installation. The Link Fault Pass Through function offers a no-fear-networking. Your Network Administrator will be able to find and solve Network problems easily. Years of Experience and a wide range of products lets DIGITUS become a reliable Partner for your Network.

· Transforms wire based network media to fiber optic
· High quality and excellent reliability
· 10/100Base-TX to 100Base-FX
· Connectors: 1x RJ45, 1x SC duplex
· Distance up to 20km
· Wavelength: 1310nm
· Singlemode Dual Fiber
· Automatic cable detection - auto MDI / MDI-X function
· Auto-negotiation of full- and half-duplex
· Diagnostic and monitoring LEDs for the status of power, link and act of the ports
· Link Fault Pass Through (LFP) function for easier network maintenance
· Suitable for 9/125µm Fiber Cables
· Transmission Power: Minimum -15 dBm, Maximum -8 dBm
· Sensitivity Receiving Power: Minimum -38 dBm
· Supported Standards: IEEE 802.3 Ethernet, IEEE 802.3u Fast Ethernet
· 128kB data buffer
· Operating temperature: 0 to 55°C
· Dimensions (L x W x H): 95mm x 70mm x 26mm
· Weight: 200g
· Standalone Converter with external power supply
· Input Supply Voltage: 5V DC
· Max. Current: 800mA
· Power Consumption: 2.5W

Features

  • Converts wire-based network signals in fiber-optic signals
  • High quality and maximum reliability
  • 10/100Base-T and IEEE 802.3u compatible
  • Connections: 1 x RJ45, 1 x SFP
  • Range up to 80km
  • Automatic cable detection - Auto-MDI/MDI-X function
  • Auto detection of full- and half-duplex
  • Diagnostic LEDs for status and activity monitoring
  • Supported standards: IEEE 802.3 Ethernet, IEEE 802.3u Fast Ethernet
  • 128 kB data buffer
  • Operating temperature 0 to 55 °C
  • Dimensions (L x W x H): 95 mm x 70 mm x 26 mm
  • Weight: 200 g
  • Standalone converter with external power supply unit
  • Input voltage 5V/DC
  • Exclusive SFP module

Scope of delivery

  • Media Converter
  • Quick installation guide
  • Power adapter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)