• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-82121-1 LAN, SC Duplex Network media converter 1 GBit/s

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Gigabit Media Converter, RJ45 / SC

  • The perfect converter solution for various fiber media
  • Distance up to 10km
  • Sends data in high quality and additionally provides excellent reliability
  • A quick delivery is guaranteed in the gigabit range

Technical specifications

Product type

Network media converter

Interfaces

1x LAN (10/100/1000 Mbps)

1x SC Duplex

Link

LAN

SC Duplex

Transfer rate

1 GBit/s

Length

120 mm

Width

70 mm

Height

26 mm

Weight

180 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1345739 Digitus DN-82121-1 LAN, SC Duplex Network media converter 1 GBit/s

User & Safety Instructions

User & Safety Instructions 1345739 Digitus DN-82121-1 LAN, SC Duplex Network media converter 1 GBit/s

Conformity certificate

Conformity certificate 1345739 Digitus DN-82121-1 LAN, SC Duplex Network media converter 1 GBit/s

Description

The media converters from DIGITUS® are the ideal solution for the migration of copper and fiber network signals. From now on, you are able to access the fiber technology and transfer network signals over several kilometers without renewing your whole network infrastructure. The huge variety of products fulfil your individual needs. The intiutive operation guarantees a quick and easy installation. Years of experience and a wide range of products lets DIGITUS® become a reliable partner for your network.

· Transforms wire based network media to fiber optic
· High quality and excellent reliability
· 10/100/1000Base-TX to 1000Base-LX
· Connectors: 1x RJ45, 1x SC duplex
· Distance up to 10km
· Wavelength: 1310nm
· Singlemode Dual Fiber
· Automatic cable detection - auto MDI / MDI-X function
· Auto-negotiation of full- and half-duplex
· Diagnostic and monitoring LEDs for the status of power, link and act of the ports
· Suitable for 9/125µm Fiber Cables
· Transmission Power: Minimum -12 dBm, Maximum -6 dBm
· Sensitivity Receiving Power: Minimum -21 dBm
· Supported Standards: IEEE 802.3 Ethernet, IEEE 802.3u Fast Ethernet, IEEE 802.3z Gigabit Ethernet
· 2MB Data Buffer
· Operating Temperature: 0 to 60°C
· Dimensions (L x W x H): 95mm x 70mm x 26mm
· Weight: 200g
· Standalone Converter with external power supply
· Input Supply Voltage: 5V DC

Features

  • Converts wire-based network signals in fiber-optic signals
  • High quality and maximum reliability
  • 10/100/1000 Base-TX to 1000BASE-LX
  • Connections: 1 x RJ45, 1 x SC Duplex
  • Range: up to 10km
  • Shaft length: 1310 nm
  • Single-mode Dual Fiber
  • Automatic cable detection - Auto-MDI/MDI-X function
  • Auto detection of full- and half-duplex
  • Diagnostic LEDs for status and activity monitoring
  • Suitable for 9 / 125 µm fiber-optic cable
  • Transmission power: Minimum -12 dBm, Maximum -6 dBm
  • Reception sensitivity: Minimum -21 dBm
  • Supported standards: IEEE 802.3 Ethernet, IEEE 802.3u Fast Ethernet, IEEE 802.3z Gigabit Ethernet
  • 2 MB data buffer
  • Operating temperature: 0 to 60°
  • Dimensions (L x W x H): 95 mm x 70 mm x 26 mm
  • Weight: 200 g
  • Standalone converter with external power supply unit
  • Input voltage 5V/DC

Scope of delivery

  • Media Converter
  • Quick installation guide
  • Power adapter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 89.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)