• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-82130 LAN, SFP Network media converter 1 GBit/s

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gigabit Media Converter, RJ45 / SFP

  • The perfect converter solution for various fiber media
  • Exclusive SFP module with a range up to 80 km
  • Sends data in high quality and additionally provides excellent reliability
  • A quick delivery is guaranteed in the gigabit range

Technical specifications

Product type

Network media converter

Interfaces

1x LAN (10/100/1000 Mbps)

1x SFP

Link

LAN

SFP

Transfer rate

1 GBit/s

Length

70 mm

Width

95 mm

Height

26 mm

Weight

200 g

Version

Cable

Factory colour

Multicolour

Type A

RJ45 8p8c plug

Type B

RJ45 8p8c plug

Cable use

RJ45

Connection type

RJ45

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1345744 Digitus DN-82130 LAN, SFP Network media converter 1 GBit/s

User & Safety Instructions

User & Safety Instructions 1345744 Digitus DN-82130 LAN, SFP Network media converter 1 GBit/s

Conformity certificate

Conformity certificate 1345744 Digitus DN-82130 LAN, SFP Network media converter 1 GBit/s

Description

The media converters from DIGITUS® are the ideal solution for the migration of copper and fiber network signals. From now on, you are able to access the fiber technology and transfer network signals over several kilometers without renewing your whole network infrastructure. The huge variety of products fulfil your individual needs. The intiutive operation guarantees a quick and easy installation. Years of experience and a wide range of products lets DIGITUS® become a reliable partner for your network.

· Transforms wire based network media to fiber optic
· High quality and excellent reliability
· Connectors: 1x RJ45, 1x SFP
· Distance up to 80km
· Automatic cable detection - auto MDI / MDI-X function
· Auto-negotiation of full- and half-duplex
· Diagnostic and monitoring LEDs for the status of power, link and act of the ports
· Supported Standards: IEEE 802.3 Ethernet, IEEE 802.3u Fast Ethernet, IEEE 802.3z Gigabit Ethernet
· 2MB Data Buffer
· Operating Temperature: 0 to 60°C
· Dimensions (L x W x H): 95mm x 70mm x 26mm
· Weight: 200g
· Standalone Converter with external power supply
· Input Supply Voltage: 5V DC
· Exclusive SFP Module

Features

  • Converts wire-based network signals in fiber-optic signals
  • High quality and maximum reliability
  • Connections: 1 x RJ45, 1 x SFP
  • Range up to 80km
  • Automatic cable detection - Auto-MDI/MDI-X function
  • Auto detection of full- and half-duplex
  • Diagnostic LEDs for status and activity monitoring
  • Supported standards: IEEE 802.3 Ethernet, IEEE 802.3u Fast Ethernet, IEEE 802.3z Gigabit Ethernet
  • 2 MB data buffer
  • Operating temperature: 0 to 60°
  • Dimensions (L x W x H): 95 mm x 70 mm x 26 mm
  • Weight: 200 g
  • Standalone converter with external power supply unit
  • Input voltage 5V/DC
  • Exclusive SFP module

Scope of delivery

  • Media Converter
  • Quick installation guide
  • Power adapter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)