• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-82124 IEEE 802.3z 1000BASE-SX, SC Duplex Media converter 1000 MBit/s

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Gigabit multimode to singlemode media converter SC to SC, wavelength 850nm, 1310nm up to 20km via singlemode

  • The perfect converter solution for optical data transfer
  • Easy conversion between multimode and singlemode fiber
  • Fast migration for long distances
  • Range up to 20km

Technical specifications

  • Input voltage 5V/DC
  • Max current consumption: 1 A
  • Power consumption: 3.5W.
  • Dimensions (L x W x H): 95mm x 70mm x 26mm
  • Operating temperature -10 to 55°C.
  • Wavelength: 850nm (multimode), 1310nm (singlemode)
  • Range Multimode up to 0.5km
  • Range Singlemode up to 20km
Product type

Media converter

Interfaces

1x SC Duplex

1x SC Simplex

Link

IEEE 802.3z 1000BASE-SX

SC Duplex

Transfer rate

1000 MBit/s

Length

26 mm

Width

95 mm

Height

70 mm

Weight

300 g

LAN transfer rate

1000 MBit/s

Version

Cable

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2197223 Digitus DN-82124 IEEE 802.3z 1000BASE-SX, SC Duplex Media converter 1000 MBit/s

Description

The DIGITUS® media converters are an optimal solution for the migration of optical fiber signals. You can now access fiber optic technology and bridge several kilometers without having to replace your entire network cabling. With our extensive range of products you can react to your individual requirements. The intuitive operation guarantees a quick and easy installation. Years of experience and a wide range of products make DIGITUS® a reliable partner for your network technology.

This text is machine translated.

Features

  • Converts between single & multimode fiber
  • 1000BASE-SX SC connection, multimode dual fiber
  • 1000BASE-SX SC connection, single mode dual fiber
  • Diagnostics LEDs for status and activity monitoring
  • Suitable for 50/125µm, 62.5/125µm and 100/140µm fiber optic cables (multimode)
  • Suitable for 8.3/125µm, 8.7/125µm, 9/125µm and 10/125µm fiber optic cables (single mode)
  • Standalone converter with external power supply

Scope of delivery

  • Gigabit Multimode/Singlemode Media Converter SC/SC
  • Quick start guide
  • Power supply unit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)