• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-95410 19 inch 1 U PG socket Black

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

aluminum outlet strip with pre-fuse, 8 outlets, 2 m supply IEC C14 plug

  • Safe and professional power in the 19" range

Technical specifications

Product type

Server rack cabinet power strip

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Socket type

PG socket

Outlets

8

Voltage (max.)

250 V AC

Dim

(W x H x D) 440 x 44 x 400 mm

Amperage

10 A

4000 W

Cable length

2.00 m

Material

Aluminium

Content

1 pc(s)

Factory colour

Black

Width

440 mm

Height

44 mm

Depth

400 mm

Weight

0.96

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1345751 Digitus DN-95410 19 inch 1 U PG socket Black

Description

The DIGITUS® power distribution units are the perfect solution for you 19” network- or server cabinet. Optimized for rack installation with 220-240V 50-60 Hz the DIGITUS® PDU offer you the best performance with qualified efficiency. The 19” fixing material provides an optimized enclosing on the profile rails of your cabinets. Every PDU can be mounted horizontally as well as vertically and has the possibility, according to the cabinet, to be mounted faced up or down.

· 8 Socket outlets 250VAC 50/60Hz / 16A / 4000W
· TÜV approved
· Aluminum profile
· 2x angle profiles for cabinet mounting
· Cable 2 m H05VV-F 3G1,5 mm²
· Plastic components made by ABS UL-94V-0
· Grounding on aluminium profile
· 35° turned schuko outlets
· Pre-fuse

Features

  • 8 sockets 250VAC 50/60Hz/16 A/4000 W
  • Aluminum profile
  • Outputs by 35 ° turned
  • Includes 2 Metal brackets
  • 2 m connection cable H05VV-F 3G1.5 mm²
  • 8 x pickups, IEC C14 plug

Scope of delivery

  • Metal Brackets, mounting material

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)