• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-97662 19 inch 1 U Grey, Grey-white (RAL 7035)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

19" cable patch panel with brush strips, 1HE, 4x bracket, gray

  • Easy to set up
  • Optimal cable management options due to cable rings and additional bushings with brush strip

Technical specifications

  • 482.6 mm (19 inch) mounting: Yes
  • Width 483 mm
  • Number of height units (HE): 1
Product type

Server rack cabinet cable duct

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Dim

(W x H x D) 482 x 44 x 72 mm

Material

Steel

Content

1 pc(s)

Factory colour

Grey

Grey-white (RAL 7035)

Width

482 mm

Height

44 mm

Depth

72 mm

Weight

0.35

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1934523 Digitus DN-97662 19 inch 1 U Grey, Grey-white (RAL 7035)

User & Safety Instructions

User & Safety Instructions 1934523 Digitus DN-97662 19 inch 1 U Grey, Grey-white (RAL 7035)

Description

The cable-management panels are attached to the 483 mm (19") rails. Four cable routing clips and three cable passages with brush allow easy horizontal routing of patch cables. An optimal cable management in your 483 mm (19") network or server cabinet is guaranteed.

This text is machine translated.

Features

  • For attachment to the 483 mm (19") profile rails
  • Robust sheet steel
  • 4x aluminum cable guide bracket (44x60 mm)
  • 3x cable outlet with brush (25x110 mm)
  • Incl. attachment material
  • Design: Cable guide panel
  • Material: Other

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.98*

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)