
Number
Total (€ 2,249.00 / piece)
€ 2,249.00
incl. VAT
14-day return policy included
Highlights & Details
Digitus DS-72221-5GE KVM console
- Supports:16.7 m colors
- Including 16-port CAT 5 KVM switch
- Mouse Touch-Board with two function keys
- Space saving housing (1HE), black (RAL 9005)
- CAT 5 interface
Technical specifications
- Product type
KVM console
- No. of switchable PCs
16
- Video via
CAT 5 (RJ45)
- Video resolution
1920 x 1080 Pixel
- Controller
Mouse
Keyboard
- Audio headphones
No
- Audio microphone
No
- Stackable
Yes
- Rack mount option
Yes
- Switch function
Manual
Key
- Distributor/switch features
Steel casing
+ built-in converter
suitable for indoor and outdoor use
suitable for indoor use
PC-controlled
- Power supply (LOV)
via PSU
mains-powered
- Factory colour
Black
Black (RAL 9005)
- Weight
14630 g
- Length
445 mm
- Width
555.5 mm
- Height
45 mm
- Port
16 ports
- Dim
(L x W x H) 445 x 555.5 x 45 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3207674 Digitus DS-72221-5GE 16 ports KVM console CAT 5 (RJ45) Mouse, Keyboard 1920 x 1080 Pixel
Description
The Digitus® 19" HD TFT console offers a variety of individual configuration options through its modular design, so that an adaptation can be adapted to the application area of the console. Thus, the console is cost saving and can be set up or upgraded any time with further modules. The flexible configuration thus guarantees a high future-oriented security of the console. The modular console consists of a 19" monitor, a 16-port CAT 5 KVM switch and the touch-pad.
This text is machine translated.
This text is machine translated.
Features
- Supports:16.7 m colors
- Including 16-port CAT 5 KVM switch
- Mouse Touch-Board with two function keys
- The console can be completely pulled out of the server cabinet and the TFT screen can be tilted 120 degrees
- Console safety lock to prevent damage
- CAT 5 interface
- Cascading possible: Yes
- Keyboard layout: German
Scope of delivery
- 16-port CAT 5 KVM switch
- Keyboard with German keyboard layout
- User manual
- Power supply unit
- Fitting Material
- VGA CAT-16 receiver module


































