• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus HDMI Cable HDMI-A plug, HDMI-A plug 1.00 m Black AK-330107-010-S 4K UHD, Audio Return Channel, gold plated conne

1/3
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

529 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HDMI High Speed with Ethernet Connection Cable

  • 4K/Ultra HD and 3D capable + Ethernet connectivity
  • 'HDMI' logo with the text 'High Definition Multimedia Interface' underneath.<br><br>(Note: While this appears to be a direct English translation already, I've ensured it uses British English spelling and conventions.)

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Video resolution

3840 x 2160 Pixel

Cable length

1.00 m

Factory colour

Black

Cable features

4K UHD

Audio Return Channel

gold plated connectors

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

30

Shielding

Braid shielding/shielding film

Halogen-free

No

Weight

0.060

UKCA

not relevant

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 678174 Digitus HDMI Cable HDMI-A plug, HDMI-A plug 1.00 m Black AK-330107-010-S 4K UHD, Audio Return Channel, gold plated conne

Information

Information 678174 Digitus HDMI Cable HDMI-A plug, HDMI-A plug 1.00 m Black AK-330107-010-S 4K UHD, Audio Return Channel, gold plated conne

Conformity certificate

Conformity certificate 678174 Digitus HDMI Cable HDMI-A plug, HDMI-A plug 1.00 m Black AK-330107-010-S 4K UHD, Audio Return Channel, gold plated conne

Description

This HD and 3D suitable cable used for connection of audio/video devices, such as Blu-ray player, game pads or consoles, etc., for example, with a TV, monitor or computer. Also capable for use of any IP-based application.

· Support 4K/2K with 60Hz
· Support 3D
· Support Audio Return Channel (ARC)
· Support Consumer Electronic Control (CEC)
· Support Lip-Sync (audio/video synchronisation)
· Dolby TrueHD capable
· Multi Stream audio/video support
· 21:9 Cinemascope support
· 32 Channel Audio support
· With Ethernet Channel

Features

  • 720p: yes
  • 1080i: yes
  • 1080p: yes
  • 4k: yes
  • 3D compatibility: yes
  • Audio Return Channel (ARC): yes
  • Ethernet channel: yes
  • Inner conductor material: Copper
  • Inner conductor cable cross-section: 0.25 mm - AWG30
  • Shielding: Dreichfache shielding
  • Full metal connector enclosure: no
  • Special feature: gold-plated contacts

Hints

HDMI® is a registered trademark of HDMI Licensing, LLC.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.46€ 69.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)