• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus HDMI Cable HDMI-A plug, HDMI-A plug 10.00 m Black AK-330118-100-S 4K UHD, Audio Return Channel, gold plated conn

1/4
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HDMI High Speed with Ethernet connection cable, with amplifier

  • Ultra HD and 3D capable over long distances by signal boost
  • Supports 4K / 2160p
  • Support of 3D with 1080p resolution
  • With Ethernet Channel
  • Symbol image for Digitus HDMI Cable HDMI-A plug, HDMI-A plug 10.00 m Black AK-330118-100-S 4K UHD, Audio Return Channel, gold plated conn
  • Black label with white 'HDMI' logo and turquoise text reading 'HIGH SPEED with ETHERNET'.
  • 'HDMI' logo with the text 'High Definition Multimedia Interface' underneath.<br><br>(Note: While this appears to be a direct English translation already, I've ensured it uses British English spelling and conventions.)
  • '3D' in large letters on a slightly textured red background, with the '3' fully visible and the 'D' partially visible.
  • The image depicts a red box with white lettering spelling 'SUPER SOFT', with 'SUPER' fully visible and 'SOFT' partially transparent.
  • Diagram of a gold-plated plug tip, side view. Text 'Gold Plated Plug' underneath. Red rectangular background area.

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Video resolution

3840 x 2160 Pixel

Cable length

10.00 m

Factory colour

Black

Cable features

4K UHD

Audio Return Channel

gold plated connectors

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

26

Shielding

Braid shielding/shielding film

Halogen-free

No

Weight

0.553

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 808507 Digitus HDMI Cable HDMI-A plug, HDMI-A plug 10.00 m Black AK-330118-100-S 4K UHD, Audio Return Channel, gold plated conn

User & Safety Instructions

User & Safety Instructions 808507 Digitus HDMI Cable HDMI-A plug, HDMI-A plug 10.00 m Black AK-330118-100-S 4K UHD, Audio Return Channel, gold plated conn

Description

This UHD (4K) and 3D suitable cable with active amplifier used for connection of audio/video devices such as Blu-ray player, game pads or consoles, etc., for example, with a TV, monitor or computer.

· Support 1080p with 60Hz
· Support of 3D with 1080p resolution
· Supported Audio format: DVD-Audio, SACD, Dolby Digital Plus, TrueHD and dts-HD
· With Ethernet Channel

Hints

HDMI® is a registered trademark of HDMI Licensing, LLC.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 105.96€ 96.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)