• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus RJ45 Networks Adapter CAT 5, CAT 5e, CAT 6 [1x RJ45 socket - 1x RJ45 socket] Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

353 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus Modular coupling, 8P8C, 1:1 shielded CAT6, metal housing

  • Quick and easy extension of patch cables
  • The RJ45 sockets are shielded and thus offer optimum safety
  • The coupling offers a long service life (mating cycles)

Technical specifications

  • Material casing: ABS UL-94V-0
  • Contact coating: Nickel, gold plated 0.5 µ
  • Shielding: Nickel-plated bronze
  • PCB:FR4, UL 94V-0
  • Contact material: Phosphorbronze
  • MATING CYCLES: ≥ 750 (ISO/IEC 11801, IEC 60603-7-5)
  • Insertion force: 30N max. (IEC 60603-7-5)
  • Tensile load: 7.7 kg between socket and plug
Product type

Networks Adapter

CAT 5

CAT 5e

CAT 6

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 socket

No. of B connections

1 x

Type B

RJ45 socket

Factory colour

Grey

Cable features

Shielded

Cable use

Networks

Version

Adapter

Connections

RJ45 connector

Weight

0.00

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2335566 Digitus RJ45 Networks Adapter CAT 5, CAT 5e, CAT 6 [1x RJ45 socket - 1x RJ45 socket] Grey

User & Safety Instructions

User & Safety Instructions 2335566 Digitus RJ45 Networks Adapter CAT 5, CAT 5e, CAT 6 [1x RJ45 socket - 1x RJ45 socket] Grey

Description

The cat 6 modular coupling Digitus RJ45 The assignment is "1:1".

This text is machine translated.

Scope of delivery

  • Modular coupling, 8P8C, 1:1 shielded CAT6, metal housing

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)