
Highlights & Details
Digitus DA-70914 USB-C® docking station
- Connection A (or inputs): USB-C® USB 3.2 (2nd Gen), USB-C® socket (Power Delivery), USB 3.2 2nd Gen, RJ45, SD, microSD, HDMI®
- Connecton B (or outputs): USB-C® USB 3.2 (2nd Gen)
- No. of supported monitors: 1
- Maximum resolution: 3840 x 2160 p
- Key features: Charging function, Built-in card reader, USB-C® powered
Technical specifications
- Number of connections: 1x USB-C (3.2 Gen 2), 1x HDMI output, 2x USB-A 3.2 Gen 2, 1x RJ45 Gigabit Ethernet, 2x card reader (1x SD, 1x MicroSD), 1x USB-C Power delivery
- Maximum resolution: UHD 4K/60Hz
- Power values: 100W (max. Power Delivery)
- Temperature range: 0°C - + 40°C.
- Product type
USB-C® docking station
- Type A
USB-C® USB 3.2 (2nd Gen)
USB-C® socket (Power Delivery)
USB 3.2 2nd Gen
RJ45
SD
microSD
HDMI®
- Type B
USB-C® USB 3.2 (2nd Gen)
- Interfaces
1x USB-C® (Power Delivery)
1x USB 3.2 2nd Gen (USB 3.1)
2x USB 3.2 2nd Gen (USB 3.1)
1x RJ45 (LAN)
1x HDMI
SD slot
micro-SD slot
- Suitable for
MacBook
iMac
iOS
iPad
iPhone
Android
Notebook
PC
Smartphone
Tablet
- Supported monitors
1
- Resolution (max.)
3840 x 2160 p
- Cable length
20 cm
- Factory colour
Grey
Black
- Features
Charging function
Built-in card reader
USB-C® powered
- Width
50 mm
- Height
15.5 mm
- Depth
120 mm
- Weight
109 g
- Dim
(W x H x D) 50 x 15.5 x 120 mm
- Compatible with
iMac
iMac Pro
iPad
iPad (10th Gen)
iPad Air (4th Gen)
iPad Air (5th Gen)
iPad mini (6th Gen)
iPad Pro
iPad Pro 10.5
iPad Pro 10.5 (2nd Gen)
Show more
- Compatible with
Dell 7200 2-in-1
Lenovo ThinkPad Tablet 10
Logic Instrument Fieldbook I1
Microsoft Surface
Microsoft Surface 3
Microsoft Surface Book
Microsoft Surface Book 2
Microsoft Surface Book 3
Microsoft Surface Duo
Microsoft Surface Go
Show more
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3343998 Digitus USB-C® docking station DA-70914 Charging function, Built-in card reader, USB-C® powered
User & Safety Instructions
User & Safety Instructions 3343998 Digitus USB-C® docking station DA-70914 Charging function, Built-in card reader, USB-C® powered
Description
This text is machine translated.
Scope of delivery
- Quick start guide





























