• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus USB-C® docking station DA-70916 Charging function, Built-in card reader, USB-C® powered

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus DA-70916 USB-C® docking station

  • Connection A (or inputs): USB-C® USB 3.2 (1st Gen), USB-C® socket (Power Delivery), USB 3.2 1st Gen, RJ45, SD, microSD, HDMI®
  • Connecton B (or outputs): USB-C® USB 3.2 (1st Gen)
  • No. of supported monitors: 1
  • Maximum resolution: 3840 x 2160 p
  • Key features: Charging function, Built-in card reader, USB-C® powered

Technical specifications

  • Number of connections: 1x USB-C (3.2 Gen 1), 1x HDMI output, 2x USB-A 3.2 Gen 1, 1x RJ45 Gigabit Ethernet, 2x card reader (1x SD, 1x MicroSD), 1x USB-C Power delivery
  • Maximum resolution: UHD 4K/60Hz
  • Power values: 100W (max. Power Delivery)
  • Temperature range: 0°C - + 45°C.
Product type

USB-C® docking station

Type A

USB-C® USB 3.2 (1st Gen)

USB-C® socket (Power Delivery)

USB 3.2 1st Gen

RJ45

SD

microSD

HDMI®

Type B

USB-C® USB 3.2 (1st Gen)

Interfaces

1x USB-C® (Power Delivery)

2x USB 3.2 1st Gen (USB 3.0)

1x RJ45 (LAN)

1x HDMI

SD slot

micro-SD slot

Suitable for

MacBook

iMac

iOS

iPad

iPhone

Android

Notebook

PC

Smartphone

Tablet

Supported monitors

1

Resolution (max.)

3840 x 2160 p

Cable length

10 cm

Factory colour

Grey

Black

Features

Charging function

Built-in card reader

USB-C® powered

Width

50 mm

Height

15.5 mm

Depth

110 mm

Weight

75 g

Dim

(W x H x D) 50 x 15.5 x 110 mm

Compatible with

iMac

iMac Pro

iPad

iPad (10th Gen)

iPad Air (4th Gen)

iPad Air (5th Gen)

iPad mini (6th Gen)

iPad Pro

iPad Pro 10.5

iPad Pro 10.5 (2nd Gen)

iPad Pro 10.5 (3rd Gen)

iPad Pro 11

iPad Pro 11 (1st Gen)

iPad Pro 11 (2st Gen)

iPad Pro 11 (2024)

iPad Pro 11 (3rd Gen)

iPad Pro 11 (4th Gen)

iPad Pro 11" (M4, 2024

iPad Pro 12.9

iPad Pro 12.9 (1st Gen)

iPad Pro 12.9 (2nd Gen)

iPad Pro 12.9 (3rd Gen)

iPad Pro 12.9 (4th Gen)

iPad Pro 12.9 (5th Gen)

iPad Pro 12.9 (6th Gen)

iPad Pro 13 (2024)

iPad Pro 13" (M4, 2024)

iPad Pro 9.7

iPhone 15

iPhone 15 Plus

iPhone 15 Pro

iPhone 15 Pro Max

iPhone 16

iPhone 16 Plus

iPhone 16 Pro

iPhone 16 Pro Max

MacBook

MacBook 12"

MacBook 13"

MacBook 14"

MacBook 15"

MacBook Air

MacBook Air 11"

MacBook Air 13"

MacBook Air 13" (2018)

MacBook Air 15" (M2, 2023)

MacBook Pro

MacBook Pro (14", 2021)

MacBook Pro (16", 2021)

MacBook Pro 13"

MacBook Pro 15"

MacBook Pro 16"

Show more
Compatible with

Dell 7200 2-in-1

Lenovo ThinkPad Tablet 10

Logic Instrument Fieldbook I1

Microsoft Surface

Microsoft Surface 3

Microsoft Surface Book

Microsoft Surface Book 2

Microsoft Surface Book 3

Microsoft Surface Duo

Microsoft Surface Go

Microsoft Surface Go 2

Microsoft Surface Go 3

Microsoft Surface Go 4

Microsoft Surface Laptop 5

Microsoft Surface Laptop Go 3

Microsoft Surface Laptop Studio 2

Microsoft Surface Pro

Microsoft Surface Pro 10

Microsoft Surface Pro 3

Microsoft Surface Pro 4

Microsoft Surface Pro 5

Microsoft Surface Pro 6

Microsoft Surface Pro 7

Microsoft Surface Pro 8

Microsoft Surface Pro 9

Microsoft Surface Pro X

Show more
UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3344000 Digitus USB-C® docking station DA-70916 Charging function, Built-in card reader, USB-C® powered

User & Safety Instructions

User & Safety Instructions 3344000 Digitus USB-C® docking station DA-70916 Charging function, Built-in card reader, USB-C® powered

Description

Your most efficient solution for mobile productivity. With an HDMI port for an external monitor, two fast USB-A 3.2 Gen 1 ports (5 Gbps) - one of them with charging function for mobile devices, a Gigabit Ethernet connection (RJ45) for a reliable network connection and two card readers (SD/MicroSD) with high transfer speed, it offers extensive connectivity. It enables the charging of your Notebook via the USB-C Power delivery connection and is versatile applicable with the dusty USB-C Host cable The docking station supports DP 1.4 old mode, backward compatible with DP 1.2 old mode. HDCP 2.2, 1.4 as well as HDR are also supported for an optimum multimedia experience.

This text is machine translated.

Scope of delivery

  • Quick start guide

More interesting products

(*All information is plus legal VAT)