
Highlights & Details
Digitus DA-70919 USB-C® docking station
- Connection A (or inputs): USB-C® plug
- Connecton B (or outputs): HDMI socket, DisplayPort socket, USB 3.2 1st Gen port A (USB 3.0), USB 3.2 2nd Gen port A (USB 3.1), USB 3.2 2nd Gen 2 port C (USB 3.1), Gigabit LAN (1 Gbps), Audio, stereo (3.5 mm jack), USB-C® socket (Power Delivery), SD Card slot, Micro SD card slot
- No. of supported monitors: 3
- Maximum resolution: 3840 x 2160 p
- Key features: Supports 8K@30 Hz (1x) / 4K@30Hz (2x)
Technical specifications
- Inputs / Outputs
- 1× USB-C 3.2 2nd Gen input - Host (PC/Notebook)
- 2× HDMI + 1× DisplayPort output – max. Resolution 8K/30Hz
- 1× USB-A 3.2 Gen1 (5 Gbps, 5V/0.9A = 4.5W)
- 2× USB-A 3.2 GEN2 (10 GBPS, 1× 7.5W [5V/1.5A], 1× 4.5W [5V/0.9A])
- 1× USB-C 3.2 2nd Gen (10 Gbps, 7.5W [5V/1.5A])
- 1× RJ45 Gigabit Ethernet (10/100/1000 Mbps)
- 2× card reader: SD + MicroSD (up to 104 Mbps)
- 1× USB-C Power Delivery 3.0 (100W max. → 85W host + 15W dock)
- 1× 3.5 mm audio jack
- 1× anti-theft protection (standard)
- Video resolution
- Single 8K/30Hz
- Dual monitor (MST/SST) 2× 4K/60Hz
- Triple Monitor:
- Windows/ChromeOS (MST) 1× 4K/60Hz + 2× 4K/30Hz
- MacOS/iPadOS/iOS/Android (SST) 3× 4K/60Hz
- Power & electricity
- Power delivery: 100W max. (85W laptop, 15W dock)
- USB charging functions: 4.5W or 7.5W depending upon the port
- Short circuit and over current protection
- Physical properties
- Weight: 450g
- Dimensions 30 × 7.3 × 2 cm
- Cable length: 35 cm
- Colour: Grey / black
- Case: Aluminium + plastic
- Operating temperature 0° - +45°C
- Product type
USB-C® docking station
- Type A
USB-C® plug
- Type B
HDMI socket
DisplayPort socket
USB 3.2 1st Gen port A (USB 3.0)
USB 3.2 2nd Gen port A (USB 3.1)
USB 3.2 2nd Gen 2 port C (USB 3.1)
Gigabit LAN (1 Gbps)
Audio, stereo (3.5 mm jack)
USB-C® socket (Power Delivery)
SD Card slot
Micro SD card slot
- Suitable for
iMac
MacBook
iPad
PC
Notebook
Tablet
- Supported monitors
3
- Resolution (max.)
3840 x 2160 p
- Factory colour
Grey
Black
- Features
Supports 8K@30 Hz (1x) / 4K@30Hz (2x)
- Width
300 mm
- Height
20 mm
- Depth
73 mm
- Weight
450 g
- Dim
(W x H x D) 300 x 20 x 73 mm
- Compatible with (brand)
Universal
- Version
Cable
- Features
built-in LED display
- Cable use
PC
- Interfaces (input)
USB
USB C®
USB C® (USB 3.2 2nd gen)
- Interfaces (output)
HDMI™
USB
USB type A
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
USB C®
USB C® (USB 3.2 2nd gen)
RJ45
Card reader
SD
Show more
- Power supply (LOV)
via PSU
- Transfer type
via data cable
- Range (max.)
0.35 m
- No. of inputs
1 x
- No. of outputs
10 x
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3462084 Digitus USB-C® docking station DA-70919 Compatible with (brand): Universal Supports 8K@30 Hz (1x) / 4K@30Hz (2x)
User & Safety Instructions
User & Safety Instructions 3462084 Digitus USB-C® docking station DA-70919 Compatible with (brand): Universal Supports 8K@30 Hz (1x) / 4K@30Hz (2x)
Description
This text is machine translated.
Features
- VL103-Q4, VL822, VL817S, RTL8153B, GL3224 CHIPSET ALC4032, RTD216
- Supported:
- DP 1.4 old mode (backward compatible with DP 1.2 old mode)
- HDCP 2.3 / 2.2
- HDR
- Multi Stream Transport (MST) - Expand Screen (Windows, ChromeOS)
- SST (Single Stream Transport) - screen mirror (MacOS, iPadOS, iOS from iPhone 15 Pro, Android)
- Protection mechanisms: Short-circuit and overcurrent protection
- Compatibility:
- Windows 7 or higher
- MacOs from 12
- IPhone from 15 Pro (iOS)
- IPadO from 16
- Android from 14
- ChromeOS from 116.0.5845.120
- Linux from 22.04 LTS
Scope of delivery
- 1x USB-C 8K docking station, 12-port
- 1x QIG





























