• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus USB-C® docking station Digitus DA-71545-1 Stazione di docking per dischi con funzione di clonazione | U

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Digitus DA-71545-1 USB-C® docking station

  • Connection A (or inputs): SATA, SD, SD Card slot
  • Connecton B (or outputs): 1x USB-C®
  • No. of supported monitors:
  • Maximum resolution:
  • Key features:

Technical specifications

  • Capacity: Maximum 4 TB per slot, Total: Up to 8 TB of disk space
  • Sizes: 2242, 2260, 2280 & 22110
  • USB-C™ (data): USB 3.2 2nd Gen
  • USB-C (POWER SUPPLY) 5 V / 3 A.
  • Maximum transfer speed of 10 Gbps
  • Power supply: Input 100 - 240 V AC / 50/60 Hz, 0.6 A
  • Output 5 V/3 A
  • Floor stands (W x D x H) 7.9 x 7.7 x 1.8 cm
  • Weight: 152 g.
Product type

USB-C® docking station

Type A

SATA

SD

SD Card slot

Type B

1x USB-C®

Factory colour

Black

Width

100 mm

Height

50 mm

Depth

150 mm

Weight

340 g

Dim

(W x H x D) 100 x 50 x 150 mm

Version

Cable

Keyboard layout

German, QWERTZ

Cable use

PC

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629863 Digitus USB-C® docking station Digitus DA-71545-1 Stazione di docking per dischi con funzione di clonazione | U

Description

The Digitus® Dual NVMe docking station DA-71545-1 offers a powerful storage solution for IT professionals and enthusiasts. With space for two M.2 NVMe SSD (up to 4 TB per slot), it enables high-speed data transmissions and an integrated offline cloning function, which enables an easy duplication of data carriers at the push of a button.

This text is machine translated.

Features

  • Supported SSD formats: M-Key & B+M-Key SSDs (NVMe SSD)
  • Modes: Clone-mode (offline cloning function without PC), Dual-mode
  • Compatible devices: PCs, notebooks, NAS, Smart TVs, routers, Gaming consoles
  • Supported file systems are NTFS, FAT, FAT32
  • Supported operating systems: Windows 11/10/8/8.1/7/XP, MacOS 10.0 or higher, Linux

More interesting products

(*All information is plus legal VAT)