• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus USB cable USB 2.0 USB-A plug, USB-Mini-B plug 1.80 m Black incl. OTG function AK-300108-018-S

Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to USB Mini-B
Connections
USB-A plug
USB-Mini-B plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1802 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB "OTG"cable A on Mini B

  • Enables a direct Hi-speed USB 2.0 connection between OTG compatible units.
  • Transfer rates up to 480 Mbps without loss of speed
  • The image depicts the green Android logo, consisting of a stylised robot, with the word 'ANDROID' underneath.
  • 'Certified USB Hi-Speed On-The-Go' Logo.<br><br>(Note: This text appears to be a product or certification mark description, and it is already in a form that is suitable for British English. No significant changes are required.)
  • Windows 8 logo in blue lettering with a stylised window symbol.

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to USB Mini-B

Connections

USB-A plug

USB-Mini-B plug

Factory colour

Black

Cable length

1.80 m

Signal flow

Bidirectional (A↔B)

Shielding

Braid shielding/shielding film

Cable features

incl. OTG function

28

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 975416 Digitus USB cable USB 2.0 USB-A plug, USB-Mini-B plug 1.80 m Black incl. OTG function AK-300108-018-S

User & Safety Instructions

User & Safety Instructions 975416 Digitus USB cable USB 2.0 USB-A plug, USB-Mini-B plug 1.80 m Black incl. OTG function AK-300108-018-S

Description

Few USB-devices cannot be connected directly with each other, i.e.without PC. E.g.MP3-Player with Autoradio or card reader with ext. disk.

Hints

Samsung widely supports OTG data management. If your device doesn't come with the feature, there's a range of apps, such as Nexus Media Importer etc.
Some brands limit the compatibility of their phones. One way around this is to change the Android memory settings from MTP to PTP or vice versa.

System requirements

  • Smartphone/tablet with Android (vers 4.0 onward)
  • Smartphone/tablet with Windows OS

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.07*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)