• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DIODES Incorporated GBU1006 Diode bridge GBU 600 V 10 A 1-phase

Image similar
Product type
Diode bridge
Enclosure
GBU
Configuration (diode)
1-phase
U(RRM)
600 V
Forward current I(F)
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.79
-18 %
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

GBU1006

Product type

Diode bridge

Enclosure

GBU

Manufacturer

DIODES Incorporated

Manuf. code

DIn

Configuration (diode)

1-phase

U(RRM)

600 V

Forward current I(F)

10 A

Forward voltage U(F)

1 V

Forward voltage reference

5 A

I(FSM) 60Hz

220 A

Reverse leakage current I(r)

5 µA

Reverse leakage current I(r) reference

600 V

Operating temperature (min.)

-55 °C

Operating temperature (max.)

+150 °C

Mounting type

Through-hole

Type

GBU1006

Casing

SIP-4

Documents & Downloads

Datasheet

Datasheet 563483 DIODES Incorporated GBU1006 Diode bridge GBU 600 V 10 A 1-phase

User & Safety Instructions

User & Safety Instructions 563483 DIODES Incorporated GBU1006 Diode bridge GBU 600 V 10 A 1-phase

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)