• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec ABS6 Diode bridge SO 600 V 0.8 A 1-phase

Image similar
Product type
Diode bridge
Enclosure
SO
Configuration (diode)
1-phase
U(RRM)
600 V
Forward current I(F)
0.8 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

631 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Total (€ 0.05 / piece)
€ 0.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diode bridge

Our service for you

Technical specifications

Type

ABS6

Product type

Diode bridge

Enclosure

SO

Manufacturer

Diotec

Manuf. code

DIO

Configuration (diode)

1-phase

U(RRM)

600 V

Forward current I(F)

0.8 A

Forward voltage U(F)

1.1 V

Forward voltage reference

0.8 A

I(FSM) 50Hz

27 A

I(FSM) 60Hz

30 A

Reverse leakage current I(r)

5 µA

Reverse leakage current I(r) reference

600 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+150 °C

Mounting type

Surface-mount

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 556710 Diotec ABS6 Diode bridge SO 600 V 0.8 A 1-phase

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)