• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec B380C5000A Diode bridge GBI 800 V

Image similar
Product type
Diode bridge
Enclosure
GBI
U(RRM)
800 V
Mounting type
Through-hole mounting
Type
B380C5000A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 1.6856 / piece)
€ 1.69
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type SILGBI housingPeriodic Peak Reverse Voltage - VRRM 800 VContinuous current - IFAV 5.00 AJunction temperature - Tjmax 150 °CReverse delay time - trr: NsSurge current - IFSM 150.00 AForward voltage - VF: VIF AReverse current - IR 5,000 µAVR 800 VLock layer capacity - CJ: PFVR V
Type

B380C5000A

Product type

Diode bridge

Enclosure

GBI

Manufacturer

Diotec

Manuf. code

DIO

U(RRM)

800 V

I(FSM) 50Hz

150 A

I(FSM) 60Hz

150.00 A

Reverse leakage current I(r)

5 µA

Reverse leakage current I(r) reference

800 V

Operating temperature (max.)

150 °C

Mounting type

Through-hole mounting

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2809090 Diotec B380C5000A Diode bridge GBI 800 V

User & Safety Instructions

User & Safety Instructions 2809090 Diotec B380C5000A Diode bridge GBI 800 V

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)