• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec B380FD Diode bridge DIL 800 V 1 A

Image similar
Product type
Diode bridge
Enclosure
DIL
U(RRM)
800 V
Forward current I(F)
1 A
Forward voltage U(F)
1.30 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 8 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 60
Total (€ 0.45071 / piece)
€ 27.04
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diode bridge

Our service for you

Technical specifications

  • Type DILDIL casingPeriodic Peak Reverse Voltage - VRRM 800 VContinuous current - IFAV 1.00 AJunction temperature - Tjmax 150 °CReverse delay time - trr: 300 nsSurge current - IFSM 40.00 AForward voltage - VF 1.30 VIF 1.00 AReverse current - IR 5,000 µAVR 800 VLock layer capacity - CJ: PFVR V
Type

B380FD

Product type

Diode bridge

Enclosure

DIL

Manufacturer

Diotec

Manuf. code

DIO

U(RRM)

800 V

Forward current I(F)

1 A

Forward voltage U(F)

1.30 V

Forward voltage reference

1.00 A

I(FSM) 50Hz

40 A

I(FSM) 60Hz

40.00 A

Reverse leakage current I(r)

5 µA

Reverse leakage current I(r) reference

800 V

Operating temperature (max.)

150 °C

Mounting type

Push-fit

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2809092 Diotec B380FD Diode bridge DIL 800 V 1 A

User & Safety Instructions

User & Safety Instructions 2809092 Diotec B380FD Diode bridge DIL 800 V 1 A

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)