• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec B80C1500B Diode bridge SIL 4 160 V 2.3 A 1-phase

1/2
Image similar
Product type
Diode bridge
Enclosure
SIL 4
Configuration (diode)
1-phase
U(RRM)
160 V
Forward current I(F)
2.3 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 4.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diotec B80C1500B Diode bridge SIL 4 160 V 2.3 A 1-phase

Our service for you

Technical specifications

Type

B80C1500B

Product type

Diode bridge

Enclosure

SIL 4

Manufacturer

Diotec

Manuf. code

DIO

Configuration (diode)

1-phase

U(RRM)

160 V

Forward current I(F)

2.3 A

I(FSM) 50Hz

50 A

I(FSM) 60Hz

55 A

Reverse leakage current I(r)

5 µA

Reverse leakage current I(r) reference

160 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+150 °C

Mounting type

Through-hole

RoHS-compliant

Yes

Nominal current (details)

(free-standing) 1.4 A/(chassis mounting) 1.6 A

Voltage

80 V

Documents & Downloads

Datasheet

Datasheet 502618 Diotec B80C1500B Diode bridge SIL 4 160 V 2.3 A 1-phase

User & Safety Instructions

User & Safety Instructions 502618 Diotec B80C1500B Diode bridge SIL 4 160 V 2.3 A 1-phase

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)