• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Constant current drivers CL15M35 DO 214AC

Image similar
Product type
Constant current drivers
Enclosure
DO 214AC
Mounting type
Surface-mount
Type
CL15M35
Manufacturer
Diotec
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5700 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 200
Total (€ 0.15041 / piece)
€ 0.15
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Constant current drivers

Our service for you

Technical specifications

Type

CL15M35

Product type

Constant current drivers

Enclosure

DO 214AC

Manufacturer

Diotec

Operating temperature (max.)

150 °C

Mounting type

Surface-mount

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2807603 Diotec Constant current drivers CL15M35 DO 214AC

User & Safety Instructions

User & Safety Instructions 2807603 Diotec Constant current drivers CL15M35 DO 214AC

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)