• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec DB35-06 Diode bridge DB 600 V 17.50 A

Image similar
Product type
Diode bridge
Enclosure
DB
U(RRM)
600 V
Forward current I(F)
17.50 A
Forward voltage U(F)
15 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 4.25011 / piece)
€ 4.25
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

DB35-06

Product type

Diode bridge

Enclosure

DB

Manufacturer

Diotec

Manuf. code

DIO

U(RRM)

600 V

Forward current I(F)

17.50 A

Forward voltage U(F)

15 V

Forward voltage reference

17.50 A

I(FSM) 50Hz

450 A

I(FSM) 60Hz

450.00 A

Reverse leakage current I(r)

10 µA

Reverse leakage current I(r) reference

600 V

Operating temperature (max.)

150 °C

Mounting type

Fast-on

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2809533 Diotec DB35-06 Diode bridge DB 600 V 17.50 A

User & Safety Instructions

User & Safety Instructions 2809533 Diotec DB35-06 Diode bridge DB 600 V 17.50 A

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)